2-215298-0
20P HV100 REC CON. TE, 7.0MM,TIN
Enhance connectivity with the AMPMODU HV-100/HV-190 series Board to Board PCB Connectors. Designed for high-performance applications, these connectors feature a durable Polyester-GF housing in a vibrant green color. With a single row layout and 20 positions, they offer reliable signal transmission. The contact sockets, made of Phosphor Bronze, ensure a secure fit with a contact amperage of 3A. Their through-hole solder termination method and tin plating on the contact mating area make them suitable for wave solder processes up to 265°C. With a stackable design and closed-entry housing, these connectors provide efficient board-to-board connections while meeting RoHS compliance standards. Ideal for industrial use, they come in a package quantity of 32 and are perfect for vertical mounting on PCBs with a thickness of 1.6mm. Ensure seamless integration with the AMPMODU HV-100/HV-190 series connectors, offering both performance and reliability in your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-215298-0 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 32 |
Contact Amperage: | 3 A |
Number of Positions: | 20 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Contact Layout: | Inline |
Connector System: | Board to Board |
Stackable: | Yes |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.4 - 4 µm, 94.48 - 157.48 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-215298-0 |
SKU: | AMP2-215298-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |