215300-8
8P HV100 REC CON. TE, 8.5MM,TIN
Introducing the AMPMODU HV-100/HV-190 series single-row connector, designed for high-performance applications. This socket connector features a durable polyester-GF housing in sleek black, meeting UL 94V-0 flammability standards for added safety. With a pitch of 2.54mm and a contact amperage of 3A, it offers reliable connectivity in industrial settings. The through-hole solder termination method and tin-plated phosphor bronze contacts ensure secure and efficient PCB mounting. Its stackable design, with a square contact shape, allows for space-saving board-to-board connections. With a connector height of 8.5mm and vertical mount orientation, it suits various assembly configurations. This connector is wave solder capable, making it ideal for lead-free solder processes. Whether for mezzanine or board stacking applications, this AMPMODU connector guarantees high performance and durability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215300-8 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 88 |
Contact Amperage: | 3 A |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .335 in, 8.5 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Contact Layout: | Inline |
Connector System: | Board to Board |
Stackable: | Yes |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.4 - 4 µm, 94.48 - 157.48 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215300-8 |
SKU: | AMP215300-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |