Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series Board to Board stackable connector. Designed for high-performance applications, this connector features a durable Polyester - GF housing in a sleek green hue. With a pitch of 2.54mm (.1 in) and two rows of 24 gold-plated contacts, it ensures reliable signal transmission. The closed entry housing and PCB mount orientation offer easy and secure assembly, while UL 94V-0 flammability standard compliance guarantees safety. Suitable for industrial use and RoHS compliant, this connector is wave solder capable and ideal for lead-free processes, with a high contact amperage of 3A. Upgrade your electronics with this versatile and efficient connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-215307-4
Series: AMPMODU HV-100/HV-190
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: 2.54 mm
Contact Amperage: 3 A
Number of Positions: 24
Housing Color: Green
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Top
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.6 mm
Connector Height: .276 in, 7 mm
PCB Retention Type: Retention Solder Tails
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0336
Connector System: Board to Board
Stackable: Yes
Contact Protection Type: Closed Entry Housing
Contact Shape: Square
Application Solder Feature: Board Standoff
Termination Post Tail Length: .122 in, 3.1 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.5 µm, 98.425 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 2-215307-4
SKU: AMP2-215307-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: