2-215309-8
2X28P HV100 REC CON. TE, 8.5MM
Introducing the AMPMODU HV-100/HV-190 series Board to Board PCB Connector, designed for efficient and reliable power and signal transmission in industrial applications. With a durable Polyester-GF housing in a sleek green finish, this connector features two rows of 28 gold-plated contacts, allowing for a contact amperage of 3A. The through-hole solder termination method ensures secure PCB mounting, while the vertical mount orientation and standard profile offer versatility in assembly. RoHS compliant and suitable for lead-free solder processes, this connector is wave solder capable up to 265°C, guaranteeing robust performance. Ideal for board stacking, the connector's stackable design and closed entry housing with PCB retention make it a perfect choice for high-density interconnections. Trust in the AMPMODU HV-100/HV-190 series for seamless connectivity in your industrial projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-215309-8 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Contact Amperage: | 3 A |
Number of Positions: | 28 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .335 in, 8.5 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Contact Layout: | Inline |
Connector System: | Board to Board |
Stackable: | Yes |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm, 98.425 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-215309-8 |
SKU: | AMP2-215309-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |