215308-9
2X 9P HV100 REC CON. TE, 7.0MM,TIN
Introducing the AMPMODU HV-100/HV-190 series, a versatile solution for your board-to-board stacking needs. These connectors feature a durable Polyester-GF housing in a sleek black finish, with a standard profile and vertical mount orientation. With two rows of nine contacts, each socket is designed for through-hole solder termination on a 1.6mm thick PCB. The contact material is high-quality phosphor bronze, plated with tin for superior conductivity. Meeting UL 94V-0 flammability standards, they are suitable for industrial applications and are wave solder capable up to 265°C. Offering stackability and polarization for easy mating alignment, these connectors ensure reliable performance in your PCB assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215308-9 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | 2.54 mm |
Package Quantity: | 80 |
Contact Amperage: | 3 A |
Number of Positions: | 9 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarized |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.4 - 4 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215308-9 |
SKU: | AMP215308-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |