1-829265-6
16P HV100 REC.CON. B/TE,6.2,NO KINK
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series single-row socket connector. Designed for optimal performance, it features a polyester housing with a UL 94V-0 flammability standard, ensuring safety and reliability. The gold-plated copper alloy contacts offer superior conductivity, while the through-hole solder termination method simplifies installation. With 16 positions and a 2.54mm pitch, it allows for efficient signal transmission. Its straight body orientation, green housing color, and vertical mount orientation make it versatile for various applications. Whether used in industrial or commercial settings, this connector guarantees high-quality performance and compliance with RoHS standards. Upgrade your PCB assembly with this essential component for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-829265-6 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Number of Positions: | 16 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Stackable: | No |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Termination Post Tail Length: | .12 in, 3.05 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-829265-6 |
SKU: | AMP1-829265-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |