Introducing the Buchanan 4 Series Barrier Terminal Block, a reliable solution for industrial connectivity. Designed for vertical mounting with printed circuit pin termination, this terminal block features a single row with 26 positions, accommodating wire sizes ranging from .3 to 3 mm² (12-22 AWG). With a 20A, 300V rating and UL 94V-0 flammability standard, it ensures safe and efficient power distribution. The housing is made of durable polyamide, with steel screws plated in zinc for secure connections. Each package includes 70 terminal blocks, complete with mounting ears, bushings, and inserts for easy installation. The tri-barrier design with copper alloy terminals plated in tin offers excellent conductivity and corrosion resistance. RoHS compliant, this terminal block is ideal for a wide range of industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546939-4
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 4-40
Package Quantity: 70
Number of Levels: 1
Number of Positions: 26
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 232.689 mm, 9.161 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions with Inserts
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 4PCV-26-008;1-1546939-4
SKU: AMP1-1546939-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: