Enhance your industrial connectivity with the Buchanan 4 Series Barrier Terminal Block, designed for efficient power distribution. Featuring a single row with 27 positions and a 20A amperage capacity, it ensures reliable performance in diverse applications. The durable polyamide housing, UL 94V-0 flammability standard, and copper alloy terminals plated with bright tin guarantee safety and longevity. With a pitch of 8.26mm (.325 in) and a vertical mount angle, it offers easy integration onto printed circuit boards. Its wire clamp combo head and tri-barrier strip style facilitate secure and efficient wire connections, accommodating wire sizes from .3 to 3mm² (AWG 22-12). RoHS compliant, this terminal block is not only environmentally friendly but also meets high-quality standards. Ideal for industrial settings, it comes packaged for convenience, making it a must-have component for your connectivity needs. Elevate your connections with the Buchanan 4 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546158-2
Color: White
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V
Mount Angle: Vertical
Screw Size: 4-40
Number of Levels: 1
Number of Positions: 27
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 224.28 mm, 8.83 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1546158-2;4PCV-27-006
SKU: AMP1-1546158-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: