Enhance your industrial connectivity with our Buchanan 4 Series Barrier Terminal Block. Designed for high-performance applications, this terminal block features a durable black Polyamide housing and a single row layout, perfect for efficient PCB integration. With a 20 A amperage rating and 150 V voltage capacity, it ensures reliable power distribution. The 28 positions and 8.26 mm pitch offer ample connectivity options, while the copper alloy terminals with tin plating guarantee secure and durable connections. UL 94V-0 rated for safety, with a sleek vertical mount angle and compact 232.54 mm length, this terminal block is a versatile solution for various electronic systems. Each package contains 60 units, making it ideal for both small-scale and bulk installations. Upgrade your setup with the E457 model and experience seamless connectivity in your industrial projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-796607-4
Color: Black
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V
Mount Angle: Vertical
Screw Size: 4-40
Package Quantity: 60
Number of Levels: 1
Number of Positions: 28
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 232.54 mm, 9.155 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 4PCV-28-006;1-796607-4
SKU: AMP1-796607-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: