4-1437648-1

4PCR-09-006=4 SERIES ASSY

Introducing the Buchanan 4 Series Barrier Terminal Block, engineered for secure and efficient printed circuit board termination in industrial settings. This right-angle mountable connector features a pitch of 8.26mm (.325 in) and accommodates 9 positions across a single row. With a sturdy screw size of 4-40, it ensures reliable connectivity. The Tri-Barrier design, with an open bottom and standoffs, offers durability and stability. RoHS compliant and suitable for a range of applications, this terminal block is a versatile and essential component for your connection needs. Each package includes 150 units for convenience.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1437648-1
Series: Buchanan 4 Series
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .325 in, 8.26 mm
Mount Angle: Right Angle
Screw Size: 4-40
Package Quantity: 150
Number of Levels: 1
Number of Positions: 9
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Length: 2.98 in, 75.69 mm
Barrier Strip Style: Tri-Barrier
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Part Aliases: 4-1437648-1;4PCR-09-006
SKU: AMP4-1437648-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: