Introducing the Buchanan 4 Series Barrier Terminal Block, a reliable and versatile component for industrial applications. Designed for 20A and 150V, this black terminal block features a polyamide housing, perfect for printed circuit board termination. With 30 positions and a pitch of 8.26mm, it offers ample connectivity options for wire sizes ranging from 22 to 12 AWG. The UL 94V-0-rated housing ensures safety and durability, while the bright tin plating finish on copper alloy terminals guarantees optimal conductivity. Its right-angle mount angle and compact dimensions make it suitable for space-constrained installations. Each package includes 40 units, meeting your bulk connectivity needs with ease. RoHS compliant, this terminal block is environmentally friendly, making it the ideal choice for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546283-8
Color: Black
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .325 in, 8.26 mm
Voltage: 150 V
Mount Angle: Right Angle
Screw Size: 4-40
Package Quantity: 40
Number of Levels: 1
Number of Positions: 30
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 239.674 mm, 9.436 in
Screw Plating: Zinc/Chrome
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1546283-8;4PCR-30-006
SKU: AMP1-1546283-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: