Meet the Buchanan 4 Series Industrial Barrier Terminal Block, designed for reliable power distribution in industrial settings. With a compact right-angle mount and durable polyamide housing, it ensures secure connections in tight spaces. Featuring a printed circuit pin termination method and UL 94V-0 flammability standard, it guarantees safety and efficiency. Its 5 positions, accepting wire sizes from 22 to 14 AWG, cater to various applications. Tin-plated copper alloy terminals and zinc-plated steel screws offer superior conductivity and corrosion resistance. The Tri-Barrier design and open bottom with standoffs provide added stability, while the included end mounting ears make installation hassle-free. RoHS compliant and with a voltage rating of 300V, this barrier terminal block is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546940-3
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 4-40
Package Quantity: 100
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 14 AWG, .326 - 2 mm²
Screw Material: Steel
Length: 2.336 in, 59.33 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546940-3;4PCR-05-008
SKU: AMP1546940-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: