Introducing the Buchanan 4 Series Barrier Terminal Block, a reliable and versatile component for your industrial connectivity needs. With a white polyamide housing and UL 94V-0 flammability standard compliance, this terminal block ensures safety and durability in any application. Featuring 15 positions and a 20A, 150V rating, it offers ample power distribution capabilities. The printed circuit pin termination method and 8.26mm pitch make for easy installation on your PCB. With copper alloy terminals plated in tin, it guarantees excellent conductivity and corrosion resistance. The vertical mount angle and wire clamp combo head design further enhance convenience during assembly. Perfect for a wide range of projects, this terminal block is RoHS compliant, meeting international environmental standards. Upgrade your connectivity solution with the Buchanan 4 Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546158-6
Color: White
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V
Mount Angle: Vertical
Screw Size: 4-40
Package Quantity: 80
Number of Levels: 1
Number of Positions: 15
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 125.22 mm, 4.93 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546158-6;4PCV-15-006
SKU: AMP1546158-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: