Introducing the Buchanan 4 Series Barrier Terminal Block, a high-performance solution for industrial connectivity. With a sturdy Polyamide housing and UL 94V-0 material flammability standard, it ensures reliable operation in demanding environments. Featuring 21 positions in a single row, each accommodating wire sizes from .3 to 3 mm² (12-22 AWG), it offers versatile connectivity options. The printed circuit pin termination method and copper alloy terminals with tin plating guarantee secure and durable connections. Mount it vertically with the included mounting ears and bushing, or opt for end positions with inserts for added flexibility. The Tri-Barrier design and zinc-plated steel screws provide excellent conductivity and corrosion resistance. Compliant with RoHS regulations, this terminal block is not only efficient but also environmentally friendly. Trust in its performance for your industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546939-9
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 4-40
Package Quantity: 60
Number of Levels: 1
Number of Positions: 21
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 191.414 mm, 7.536 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions with Inserts
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 4PCV-21-008;1546939-9
SKU: AMP1546939-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: