2-1437649-9

4PCV-18-006=4PCV ASSEMBLY

Enhance connectivity in industrial applications with our Buchanan 4 Series Barrier Terminal Block. Designed for efficiency and reliability, this black terminal block features a straight body orientation for seamless integration on printed circuit boards. Compliant with UL 94V-0 standards, it ensures safety and performance. With 18 copper alloy contacts, it supports a voltage range of 150V to 300V and an amperage of 20A, making it ideal for power distribution. The 8.26mm pitch and 1-row configuration facilitate easy installation, while the wave solder compatibility up to 265°C guarantees robust soldering. Accommodating wire sizes from 22 to 12 AWG, this terminal block offers versatility in connectivity solutions. Its durable polyamide housing and bright tin plating on the terminals ensure longevity, while the zinc-plated steel screws provide secure mounting. Suitable for vertical mounting with 4-40 screws, it comes in a package of 90, perfect for industrial setups. RoHS compliant, this terminal block meets environmental standards. Elevate your connection systems with the reliability and performance of our Buchanan 4 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1437649-9
Color: Black
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Contacts: 18
Number of Rows: 1
Termination Method: Printed Circuit Pin
Body Orientation: Straight
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 4-40
Package Quantity: 90
Number of Levels: 1
Number of Positions: 18
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 149.99 mm, 5.905 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1437649-9;4PCV-18-006
SKU: AMP2-1437649-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: