1-963210-1
2P JUN-POW-TIM HOUSING ASSY
Enhance your automotive wiring setup with this Junior Power Timer housing, tailored for female terminals. With a single row design and a 5mm pitch for easy installation, this black PBT GF body ensures durability and reliability. Featuring two positions and a mating tab width of 2.8mm, it's perfect for signal circuit applications. The housing boasts polarization for secure connections and terminal position assurance, while its primary locking feature adds an extra layer of stability. RoHS compliant and suitable for a variety of automotive uses, this connector system is a must-have for any wiring project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-963210-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.63 in |
Height: | 1.488 in, 37.8 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-963210-1 |
SKU: | AMP1-963210-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |