2-963210-1
2P J-P-T GEH KOMPL
Enhance your automotive connectivity with this Junior Power Timer housing, designed for female terminals. With a single row configuration and a pitch of 5mm, it offers precise and efficient signal transmission. Constructed from durable PBT GF material in a sleek gray finish, it ensures long-lasting performance. Featuring a primary locking feature on the terminal for secure connections, this connector is essential for automotive applications. RoHS compliant and designed for wire-to-wire mating, it meets the highest industry standards for quality and safety. Elevate your assembly process with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-963210-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.63 in |
Height: | 1.488 in, 37.8 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Gray |
Serviceable: | No |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 2-963210-1 |
SKU: | AMP2-963210-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |