444071-1
ASSY 2P JP TIMER
Enhance your automotive connectivity with this versatile Housing assembly designed for female terminals. Engineered for optimal performance, it features a single row configuration with a pitch of .22 inches (5.6 mm) and accommodates two positions. Constructed from durable PBT GF material with UL 94-HB flammability standard compliance, it ensures reliability in extreme temperatures ranging from -40 to 130°C (-40 to 266°F). The integrated polarization and sealable design offer secure connections, while the 12 V DC voltage rating guarantees efficient power transmission. With a compact size and convenient wire-to-board installation, this essential component is perfect for various signal circuit applications. Upgrade your automotive connector system with this high-quality accessory, suitable for serviceable use in demanding environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 444071-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .22 in, 5.6 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Box |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .984 in |
Cable Exit Angle: | 180° |
Height: | 22.5 mm, .886 in |
Width: | 1.441 in, 36.6 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 444071-1 |
SKU: | AMP444071-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |