1452327-1
JPT HSG ASSY 6P
Introducing the JPT HSG ASSY 6P, a crucial component in the Junior Power Timer series designed for automotive applications. This housing assembly accommodates female terminals, offering a secure connection for signal circuits. With two rows and a 5.5mm pitch, it ensures efficient power distribution with a voltage rating of 14V DC. Constructed from PBT GF material meeting UL 94-HB flammability standards, it guarantees durability and safety. Featuring polarization and sealability, it provides added protection in harsh environments. With terminal position assurance and a primary locking feature, it ensures secure connectivity. Suitable for wire-to-wire, wire-to-board, and wire-to-device configurations, this black housing assembly is essential for automotive connector systems. Operating in a wide temperature range from -40 to 105°C, it offers reliable performance even in extreme conditions, making it ideal for automotive applications. Earning RoHS compliance, it meets industry standards for environmental responsibility. Upgrade your automotive connector setup with the JPT HSG ASSY 6P.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1452327-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .217 in, 5.5 mm |
Voltage: | 14 V DC |
Strain Relief: | Add By Accessory |
Row Spacing: | .177 in, 4.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N06 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | 1.039 in |
Cable Exit Angle: | 180° |
Height: | 1.232 in, 31.3 mm |
Width: | 1.055 in, 26.8 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | No |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1452327-1 |
SKU: | AMP1452327-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |