368000-1
J-P-T 3P ASS'Y FOR INJECTOR
The J-P-T 3P ASS'Y FOR INJECTOR is a crucial component in the Junior Power Timer series, specifically designed for automotive applications. This housing, tailored for female terminals, features a single row layout with three positions for efficient signal transmission. Constructed with PBT GF material, it guarantees durability and longevity, meeting automotive industry standards. Boasting a 180° cable exit angle and a compact design, it seamlessly integrates into various systems. With integrated polarization and terminal position assurance, it ensures secure connections. Its black body color and RoHS compliance further enhance its suitability for automotive environments. Essential for wire-to-wire connections, this assembly is a reliable solution for automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368000-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N06 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | 1.18 in |
Cable Exit Angle: | 180° |
Height: | 24 mm, .944 in |
Width: | 1.41 in, 36 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 368000-1 |
SKU: | AMP368000-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |