2-1379602-2
40W TH HEADER ASSY GREY
Enhance your automotive connectivity with our AMP 0.64 Connector System, featuring a sleek gray design and reliable through-hole reflow termination method. With two rows and 40 positions, this connector ensures seamless signal transmission in your vehicle. Operating at temperatures up to 100°C, it meets demanding performance standards. Its UL 94-HB material flammability rating guarantees safety, while its boardlock PCB retention system offers secure mounting. RoHS compliant and lead-free solder compatible, this connector is ideal for automotive applications requiring high-quality, durable components. Upgrade your vehicle's electronic systems with the AMP 0.64 Connector System.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1379602-2 |
Color: | Gray |
Series: | AMP 0.64 Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Reflow |
Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .087 in, 2.2 mm |
Voltage: | 13.5 V DC |
Package Quantity: | 390 |
Number of Positions: | 40 |
Mount Orientation: | Vertical/180° |
GPL: | N24 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M180 |
Number of Signal Positions: | 40 |
Tab Width: | .025 in, .64 mm |
ECCN: | EAR99 |
Connector Width: | 12.7 mm, .5 in |
PCB Mount Alignment: | With |
Length: | 2.362 in, 60 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 20.2 mm, .795 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2-1379602-2 |
SKU: | AMP2-1379602-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/02/2023 | PCN-22-157278 - end of life with replacement. LTB 1/2/23 | Download |