1717396-3
0.64 SMD 16P CAP ASSEMBLY V-TYPE Tray
Enhance your automotive connectivity with this AMP 0.64 Connector System, featuring a sleek black design. With two rows and sixteen positions, this surface-mount component ensures reliable signal transmission. Operating seamlessly within a wide temperature range, from -30 to 105°C, it offers durability in various conditions. The UL 94V-0 material flammability standard guarantees safety, while its lead-free solder processes make it environmentally friendly. Its compact vertical/180° mount orientation and compact dimensions make it ideal for space-constrained applications. Trust in its high-quality construction for efficient performance in your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1717396-3 |
Color: | Black |
Series: | AMP 0.64 Connector System |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Number of Positions: | 16 |
Mount Orientation: | Vertical/180° |
GPL: | N24 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M180 |
Number of Signal Positions: | 16 |
Tab Width: | .025 in, .64 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 1.283 in, 32.6 mm |
PCB Mount Alignment: | With |
Length: | 16.2 mm, .638 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 20 mm, .787 in |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1717396-3 |
SKU: | AMP1717396-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |