1-1565749-0
025 4POS CAP ASSY H TIN
Enhance your automotive connectivity with the AMP 0.64 Connector System, delivering reliable performance in a natural color finish. Designed for through-hole solder termination, this connector boasts a single row layout with four positions, perfect for signal circuit applications. Operating efficiently in a wide temperature range from -30 to 100°C (-22 to 212°F), it offers a durable solution for various automotive requirements. With a 12V DC voltage rating and UL 94-HB material flammability standard compliance, rest assured of its quality and safety. Its compact dimensions and horizontal/90° mount orientation make it versatile for different setups, while wave solder capability up to 240°C ensures easy installation. Trust in its tin-plated interface for efficient signal transmission, making it an essential component in automotive electronics.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1565749-0 |
Color: | Natural |
Series: | AMP 0.64 Connector System |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Package Quantity: | 30 |
Number of Positions: | 4 |
Mount Orientation: | Horizontal/90° |
GPL: | N24 |
Operating Temperature Range: | -22 - 212 °F, -30 - 100 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .047 - .063 in, 1.2 - 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M180 |
Number of Signal Positions: | 4 |
Tab Width: | .025 in, .64 mm |
Rated Voltage: | 12 VDC |
Connector Width: | 14 mm, .551 in |
PCB Mount Alignment: | Without |
Length: | 21.97 mm, .865 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 12.5 mm, .492 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1565749-0 |
SKU: | AMP1-1565749-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |