206227-2
CPC RECPT ASSEMBLY SIZE 23-7
Enhance connectivity with our CPC RECEPTACLE ASSEMBLY SIZE 23-7, a crucial component from the AMP CPC series. Designed for optimal performance, this female connector boasts a durable black housing made of PA 6.6 GF, meeting stringent UL 94V-0 flammability standards. With 7 contacts and a straight body orientation, it ensures reliable power transmission in various applications. Rated for 32A and 600V DC, it delivers high-performance efficiency. Featuring a cable mount (free-hanging) design with crimp termination, installation is a breeze. Operating flawlessly in temperatures ranging from -55°C to 105°C (-67°F to 221°F), this connector is suitable for diverse environments. Trust in its quality and RoHS compliance for a sustainable solution in circular power connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206227-2 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 32 A |
Gender: | Female |
Housing Material: | PA 6.6 GF |
Number of Contacts: | 7 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Socket |
Number of Positions: | 7 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206227-2 |
Number of Signal Positions: | 0 |
Reverse Numbering: | Without |
Number of Power Positions: | 7 |
Reverse Gender: | Yes |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 5.59 mm / .22 in |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature Type: | Flange |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |