208480-3

PLUG ASSEMBLY,SZ 28,CMC

Elevate your power connectivity with this essential Plug Assembly, featuring a size 28 CMC design. Crafted for superior performance, this black housing assembly is a key component in the AMP CPC series, meeting UL 94V-0 standards for safety and reliability. With a 25A amperage capacity and 600V DC voltage rating, it ensures robust power delivery. The female gender and 22-contact configuration, terminated by crimping, offer seamless integration. Constructed from high-quality thermoplastic and metal shell materials, it guarantees durability in diverse environments. RoHS compliant and operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this Circular Power Connector is a vital solution for your industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 208480-3
Color: Black
Series: AMP CPC
Amperage: 25 A
Gender: Female
Housing Material: Thermoplastic
Number of Contacts: 22
Termination Method: Crimp
Voltage: 600 V DC
Shell Size: 28
Contact Type: Socket
Number of Positions: 22
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: Metal-Shell
Product: Circular Power Connectors
Product Type: Housing
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
SKU: AMP208480-3
Seal Type: Tetraseal
Number of Signal Positions: 20
Reverse Numbering: Without
Number of Power Positions: 2
Reverse Gender: No
Contact Protection: With
Accepts Wire Insulation Diameter Range: 5.59 mm / .22 in
Wire Size: 10 - 16 AWG
Operating Voltage: 600 VAC
null: 600 VAC
Body Orientation: Straight
Housing Plating Material: Nickel
VDE Tested: No
Mating Alignment Type: Keyed
Mating Retention Type: Threaded Coupling
Screw and Hole Thread Size: 1-7/16-18 UNEF-2A
Panel Mount Feature: Without
Mating Alignment: With
Mating Retention: With
Circuit Application: Power & Signal
Shielded: No
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Sealable: Yes
Connector and Housing Type: Plug
Fluid Resistance: Immersion

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: