1776905-1

CPC POSTED RCPT,23-24,R/A

Easily connect power sources with our CPC POSTED RCPT, featuring a convenient 23-24 pin layout in a right-angle configuration. Designed for seamless integration, this black connector is part of the AMP CPC series and boasts a durable PA 6/6 housing. With panel mount installation and through-hole solder termination, it ensures reliable performance in various applications. Rated for 250 VDC, it guarantees safe power transmission, while its UL 94V-0 material flammability standard offers peace of mind. The 24-pin contact type and all-plastic shell construction further enhance its versatility. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is a dependable choice for your connectivity needs. Rest assured, it complies with RoHS regulations, making it an environmentally friendly option. Elevate your power connection setup with this high-quality Connector Assembly from our Circular Power Connectors range.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1776905-1
Color: Black
Series: AMP CPC
Housing Material: PA 6/6
Mount Type: Panel Mount
Termination Method: Through Hole - Solder
Voltage: 250 VDC
Shell Size: 24
Contact Type: Pin
Number of Positions: 24
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: All Plastic
Product: Circular Power Connectors
Product Type: Connector Assembly
Material Flammability Standard: UL 94V-0
SKU: AMP1776905-1
Number of Signal Positions: 24
Number of Power Positions: 0
Reverse Gender: No
Assembly Length: .095 mm / 2.43 in
null: 250 VAC
Operating Voltage: 250 VAC
Mating Alignment Type: Keyed
Mating Retention Type: Threaded Coupling
Panel Mount Feature Type: Flange with Mounting Holes
Panel Mount Feature: With
Mating Alignment: With
Mating Retention: With
Circuit Application: Signal
Shielded: No
Connector System: Wire-to-Board / Wire-to-Panel
Sealable: No
Connector and Housing Type: Receptacle
Fluid Resistance: None

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: