2-208224-5

CPC RECPT 23-37 18 missing, Au/tin

Enhance your connectivity with our high-performance CPC RECPT, a vital component for power transmission. This female connector, part of the AMP CPC series, is meticulously crafted for durability and reliability. With 37 gold/tin-plated contacts housed in UL 94V-0 rated PA 6/6 material, it ensures optimal performance even in demanding conditions. The black shell with a panel mount design and through-hole solder termination method offers easy installation. Operating at a voltage of 250 VDC, it's suitable for various applications. Trust in its quality and efficiency for seamless power connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-208224-5
Color: Black
Series: AMP CPC
Gender: Female
Housing Material: PA 6/6
Number of Contacts: 37
Mount Type: Panel Mount
Termination Method: Through Hole - Solder
Voltage: 250 VDC
Shell Size: 23
Contact Type: Socket
Number of Positions: 37
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: All Plastic
Product: Circular Power Connectors
Product Type: Connector Assembly
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
SKU: AMP2-208224-5
Keying: A
Number of Signal Positions: 37
Number of Power Positions: 0
Reverse Gender: Yes
Assembly Length: 36.02 mm / 1.418 in
Operating Voltage: 250 VAC
null: 250 VAC
Mating Alignment Type: Keyed
Mating Retention Type: Threaded Coupling
Panel Mount Feature Type: Flange with Mounting Holes
Panel Mount Feature: With
Mating Alignment: With
Mating Retention: With
Circuit Application: Signal
Shielded: No
Position Locations Omitted: 18
Connector System: Wire-to-Board / Wire-to-Panel
Sealable: Yes
Connector and Housing Type: Receptacle
Fluid Resistance: Immersion

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: