206510-1
CABLE CLAMP BODY, SZ 23, CPC
Secure your cables with ease using this Cable Clamp Body, designed for Shell Size 23 in the AMP CPC series. Crafted from durable Thermoplastic material in sleek black, this straight-oriented accessory ensures a reliable connection. With a screw hole thread size of 1-3/8-18 UNEF-2B, installation is straightforward. Whether for industrial or personal use, this cable clamp, compliant with RoHS regulations, guarantees both performance and environmental responsibility. Suitable for various applications, it is a must-have component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206510-1 |
Series: | AMP CPC |
Accessory Type: | Cable Clamp |
Body Orientation: | Straight |
Shell Size: | 23 |
Package Quantity: | 1 |
GPL: | 232 |
Packaging: | Package |
GPL Description: | Industrial |
Product Code: | 4998 |
Screw Hole Thread Size: | 1-3/8-18 UNEF-2B |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Cable Clamp Material: | Thermoplastic |
Cable Clamp Color: | Black |
Cover: | Without |
Part Aliases: | 206510-1 |
SKU: | AMP206510-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |