208494-3

PLUG ASSEMBLY,SZ 22,CMC

Enhance your power connectivity with this essential Plug Assembly from our AMP CPC series. Designed for efficiency and durability, this assembly features a Size 22 CMC in a sleek black color. With a high amperage rating of 25 A and a voltage capacity of 600 V DC, it ensures reliable performance in demanding environments. The thermoplastic housing, along with UL 94V-0 flammability standard compliance, guarantees safety and longevity. Its crimp termination method and socket contact type offer secure and efficient connections. Perfect for a variety of applications, this housing with three positions is a versatile component. Operating seamlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), and featuring a rugged metal-shell design, it is ideal for industrial use. Trust in its quality as a Circular Power Connector product, essential for your connectivity needs. Please note, this product is not RoHS compliant. Elevate your connectivity solutions with this Plug Assembly, a must-have in your toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 208494-3
Color: Black
Series: AMP CPC
Amperage: 25 A
Housing Material: Thermoplastic
Termination Method: Crimp
Voltage: 600 V DC
Shell Size: 22
Contact Type: Socket
Number of Positions: 3
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: Metal-Shell
Product: Circular Power Connectors
Product Type: Housing
Material Flammability Standard: UL 94V-0
SKU: AMP208494-3
Seal Type: Tetraseal
Keying: A
Number of Signal Positions: 0
Reverse Numbering: Without
Number of Power Positions: 3
Reverse Gender: No
Contact Protection: With
Accepts Wire Insulation Diameter Range: 5.59 mm / .22 in
Wire Size: 10 - 16 AWG
null: 600 VAC
Operating Voltage: 600 VAC
Body Orientation: Straight
Housing Plating Material: Nickel
VDE Tested: No
Mating Alignment Type: Keyed
Mating Retention Type: Threaded Coupling
Screw and Hole Thread Size: 1-3/16-18 UNEF-2A
Panel Mount Feature: Without
Mating Alignment: With
Mating Retention: With
Circuit Application: Power & Signal
Shielded: No
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Sealable: Yes
Connector and Housing Type: Plug
Fluid Resistance: Immersion

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: