183075-1
SQUARE FLG.23-24STD.SEX SRS 1
Easily connect and secure your power components with our SQUARE FLG.23-24STD.SEX SRS 1 male connector. Designed for efficient panel mounting, this black housing features Polyamide 6-6 GF construction, meeting UL 94V-0 flammability standards for added safety. With 24 pin contacts and a voltage rating of 600 V DC, it's ideal for high-power applications. The straight body orientation and compact shell size 23 ensure a snug fit, while the all-plastic shell type guarantees durability. Operating seamlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), this connector is a reliable solution for your connectivity needs. Compliant with RoHS regulations, it's an environmentally friendly choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 183075-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Polyamide 6-6 GF |
Number of Contacts: | 24 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Pin |
Number of Positions: | 24 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP183075-1 |
Keying: | A |
Number of Signal Positions: | 24 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
UL Rating: | Recognized |
CSA Certified: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |