Enhance the durability and reliability of your connections with our CPC Strain Relief, Size 17. Designed for AMP CPC series connectors, this essential accessory ensures secure cable sealing for diameters ranging from 0.4 to 0.875 inches (10.16 - 22.22 mm). The industrial-grade construction in sleek black color not only offers a professional look but also complies with RoHS standards for environmentally friendly operation. With easy termination to wire and cable, this strain relief guarantees optimal performance in any application. Each package contains one unit, providing convenience and value for your connectivity needs. Upgrade your setup with this essential component for seamless and long-lasting connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 54011-4
Series: AMP CPC
Accessory Type: Cable Seal
Cable Diameter: 10.16 - 22.22 mm, .4 - .875 in
Package Quantity: 1
GPL: 232
Packaging: Package
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 3465
Screw Hole Thread Size: .938-20 UNEF-2B
ECCN: EAR99
Body Color: Black
Part Aliases: 54011-4
SKU: AMP54011-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: