208470-1
CMC PLUG ASSEMBLY,SZ 28
Facilitate seamless power connectivity with our CMC Plug Assembly in Size 28. Designed for optimal performance, this female connector boasts a durable black thermoplastic housing, meeting UL 94V-0 standards for enhanced safety. With a straight body orientation and 37 contacts, it ensures reliable crimp and solder termination. Operating at up to 600V DC and 13A, it's suitable for a range of applications. The metal-shell construction and UL 94V-0 material flammability standard guarantee robustness and compliance. Ideal for Circular Power Connectors, it's a vital component for your connectivity needs. Rest assured, it's RoHS compliant, underscoring our commitment to environmental responsibility. Elevate your power connection systems with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208470-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 37 |
Termination Method: | Crimp & Solder |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 28 |
Contact Type: | Socket |
Number of Positions: | 37 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | Metal-Shell |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP208470-1 |
Number of Signal Positions: | 37 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 3.81 mm / .15 in |
Wire Size: | .05 - .2 mm² / 30 - 14 AWG |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
Housing Plating Material: | Nickel |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-7/16-18 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/15/2018 | E-17-014933 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |