211401-2
RECEPT,SZ 13-7,CPC
Enhance your power connectivity with this CPC Receptacle, featuring a 7-pin configuration in a size 13 shell. Designed for high-performance applications, this connector boasts a rugged Nylon Thermoplastic housing in sleek Black, meeting stringent UL 94V-0 standards for safety. With a panel mount installation, it ensures secure and reliable connections in any setup. The straight body orientation and pin contact type offer efficient signal transmission, while the 600V DC voltage rating guarantees optimal power distribution. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this housing is perfect for demanding environments. RoHS compliant and part of the AMP CPC series, it's a versatile solution for various industries. Upgrade your circular power connectors with this premium-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 211401-2 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Nylon, Thermoplastic |
Number of Contacts: | 7 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 13 |
Contact Type: | Pin |
Number of Positions: | 7 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP211401-2 |
Keying: | A |
Number of Signal Positions: | 7 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 3/4 - 20 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |