1977880-1

SLD CPC RCPT ASSY,11-4,REV SEX, UV RESIS

Enhance your connectivity with this high-performance SLD CPC RCPT ASSY. Crafted for durability and reliability, this assembly boasts a straight orientation and a sleek black finish in the AMP CPC series. Designed for seamless integration, the female housing is constructed from UV-resistant Nylon 6/6, ensuring resilience in various environmental conditions. With four socket contacts and a maximum voltage of 600 V DC, it offers secure power transmission. Compliant with UL 94V-0 flammability standards and RoHS regulations, this product prioritizes safety and sustainability. Perfect for industrial applications, its all-plastic shell and wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantee performance and longevity. Say goodbye to connectivity issues and elevate your setup with this Circular Power Connector assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1977880-1
Color: Black
Series: AMP CPC
Gender: Female
Housing Material: Nylon 6/6 (UV Resistant)
Number of Contacts: 4
Body Orientation: Straight
Voltage: 600 V DC
Shell Size: 11
Contact Type: Socket
Number of Positions: 4
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: All Plastic
Product: Circular Power Connectors
Product Type: Housing
Material Flammability Standard: UL 94V-0
SKU: AMP1977880-1
Seal Type: Wire Entry Seal
Keying: A
Number of Signal Positions: 4
Reverse Numbering: Without
Number of Power Positions: 0
Reverse Gender: Yes
Contact Protection: With
null: 600 VAC
Operating Voltage: 600 VAC
Body Orientation: Straight
VDE Tested: No
Mating Alignment Type: Keyed
Mating Retention Type: Threaded Coupling
Screw and Hole Thread Size: 5/8-24 UNEF-2A
Panel Mount Feature: Without
Mating Alignment: With
Mating Retention: With
Circuit Application: Signal
Shielded: No
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Sealable: Yes
Connector and Housing Type: Receptacle
Fluid Resistance: Immersion

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: