213812-1
COUPLING RING,SZ 23,CPC
Enhance the durability and connectivity of your Circular Connectors with our Coupling Ring, designed for Size 23 shells in the AMP CPC series. This essential accessory ensures a secure fit, perfect for a wide range of applications. Crafted with quality and convenience in mind, it facilitates easy installation and maintenance. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your connector setup with this indispensable component, a must-have in any professional or DIY project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213812-1 |
Series: | AMP CPC |
Accessory Type: | Coupling Ring |
Shell Size: | 23 |
SKU: | AMP213812-1 |
Coupling Ring Material: | Polyester |
Coupling Ring Color: | Black |
Product Type: | Accessory |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |