206060-2
CPC PLUG,SZ 11-4,SMALL PACK
Easily connect and protect your electronics with our CPC PLUG in size 11-4. Designed for convenience, this small pack includes a female plug with four contacts, ideal for various applications. Crafted from durable black PA 6.6 GF housing material, it ensures reliable performance. Meeting UL 94V-0 standards, this plug guarantees safety and quality. With an amperage of 13A and voltage rating of 600V DC, it offers efficient power transmission. Its straight body orientation and socket contact type make installation hassle-free. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. Perfect for circular power connections, this housing component is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your connectivity solutions with the AMP CPC series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206060-2 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Female |
Housing Material: | PA 6.6 GF |
Number of Contacts: | 4 |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 11 |
Contact Type: | Socket |
Number of Positions: | 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206060-2 |
Keying: | A |
Number of Signal Positions: | 4 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Operating Voltage: | 600 VAC |
null: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 5/8-24 UNEF-2A |
Panel Mount Feature Type: | Flange |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |