206251-1
COUPLING RING,SZ 23,CPC
Easily secure your CPC connectors with this durable Coupling Ring, designed for use with Size 23 shells. Ensuring a secure and reliable connection, this essential accessory is RoHS compliant, meeting strict environmental standards. Perfect for a variety of applications, it's a must-have component for your Circular Connector setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206251-1 |
Series: | AMP CPC |
Accessory Type: | Coupling Ring |
Shell Size: | 23 |
SKU: | AMP206251-1 |
Coupling Ring Material: | Polyphenylene Oxide |
Coupling Ring Color: | Black |
Product Type: | Accessory |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |