2-208224-2
CPC RECPT ASSEMBLY SIZE 23-37
Enhance your connectivity with our CPC Receptacle Assembly, designed for seamless integration in Size 23-37 applications. This essential component, part of the AMP CPC series, boasts a sleek black finish and meets stringent UL 94V-0 flammability standards for added safety. Featuring a female gender and constructed from durable PA 6/6 housing material, it ensures reliable performance in any environment. With 37 contacts and a convenient panel mount configuration, installation is a breeze. The through-hole solder termination method guarantees secure connections, while the 250VDC voltage rating caters to various power needs. Operating flawlessly within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector assembly is a versatile solution for your connectivity requirements. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity game with this essential circular power connector component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-208224-2 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | PA 6/6 |
Number of Contacts: | 37 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 23 |
Contact Type: | Socket |
Number of Positions: | 37 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP2-208224-2 |
Keying: | A |
Number of Signal Positions: | 37 |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Assembly Length: | 36.02 mm / 1.418 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Board / Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |