213848-1

Heilind Number:AMP213848-1
Manufacturer:TE Connectivity
Manufacturer Number:213848-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPC PLUG ASSEMBLY SIZE 23-37

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213848-1
Color:Black
Series:AMP CPC
Gender:Female
Housing Material:Thermoplastic
Number of Contacts:37
Mount Type:Cable Mount (Free-Hanging)
Body Orientation:Straight
Voltage:600 V DC
Shell Size:23
Contact Type:Socket
Number of Positions:37
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP213848-1

Detailed Description

Easily connect and secure your power cables with our CPC Plug Assembly, designed for Size 23-37 applications. This female connector, part of the AMP CPC series, features a durable black thermoplastic housing that meets UL 94V-0 flammability standards. With 37 socket contacts, it ensures reliable power transmission with a voltage rating of 600 V DC. Suitable for cable mount (free-hanging) installation, its straight body orientation and shell size 23 configuration offer versatility in various setups. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), this housing guarantees performance even in demanding environments. RoHS compliant and designed for circular power connections, it's an essential component for your connectivity needs.