208486-3
CMC PLUG ASSEMBLY,SZ 22
Easily assemble your connections with our CMC Plug Assembly in Size 22. Designed for optimal performance, this male connector features a straight body orientation and 14 pin contacts, ensuring secure and efficient connectivity. Made from UL 94V-0 rated thermoplastic housing and a durable metal shell, it guarantees reliability in any application. With a current rating of 13A and a voltage capacity of 600V DC, it meets high power demands with ease. Suitable for both crimp and solder termination methods, it offers versatility in installation. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is suitable for various environments. RoHS compliant and part of the AMP CPC series, this connector is a trusted solution for your circular connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208486-3 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 14 |
Termination Method: | Crimp & Solder |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 22 |
Contact Type: | Pin |
Number of Positions: | 14 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | Metal-Shell |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP208486-3 |
Seal Type: | Tetraseal |
Keying: | A |
Number of Signal Positions: | 14 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 2.54 mm / .1 in |
Wire Size: | .05 - .2 mm² / 30 - 14 AWG |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
Housing Plating Material: | Nickel |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/16-18 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Plug |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |