208490-1
PLUG ASSY,SZ 22,CMC
Easily connect and secure your cables with this Plug Assembly, designed for Size 22 applications. Featuring a Female gender and 28 contacts, it ensures reliable power transmission in various settings. The black Thermoplastic housing, UL 94V-0 certified for flammability, guarantees safety. With a crimp termination method and Socket contact type, installation is efficient. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. Compliant with RoHS regulations, this Circular Power Connector is a high-quality solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208490-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 8 A |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 28 |
Termination Method: | Crimp |
Voltage: | 250 VDC |
Shell Size: | 22 |
Contact Type: | Socket |
Number of Positions: | 28 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | Metal-Shell |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP208490-1 |
Number of Signal Positions: | 28 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 1.72 mm / .068 in |
Wire Size: | .079 - .53 mm² / 20 - 28 AWG |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Body Orientation: | Straight |
Housing Plating Material: | Nickel |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/15/2023 | PCN-23-163310 - Material Change. Change the material of the Plug Shell from aluminum to zinc. This change will result in a simplified manufacturing supply chain allowing for tighter control over the lead-time of these parts. The vast majority of the shells in the entire CMC product line are and have always been made of zinc. This change does not impact product performance. | Download |
12/15/2017 | E-17-014880 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |