208497-1
CMC RECEPTACLE ASSY,SIZE 22
Easily connect and secure your cables with our CMC Receptacle Assembly, designed for Size 22 compatibility. This essential component, part of the AMP CPC series, features a durable black housing made of UL 94V-0-rated thermoplastic. With a female gender and three contacts, it ensures reliable power transmission at an amperage of 25 A and voltage of 600 V DC. Ideal for panel mounting, its crimp termination method guarantees a secure fit. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this assembly is RoHS compliant, making it not only efficient but also environmentally friendly. Trust in its metal-shell construction and socket contact type for dependable performance in various applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208497-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 25 A |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Mount Type: | Panel Mount |
Termination Method: | Crimp |
Voltage: | 600 V DC |
Shell Size: | 22 |
Contact Type: | Socket |
Number of Positions: | 3 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | Metal-Shell |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP208497-1 |
Number of Signal Positions: | 0 |
Reverse Numbering: | Without |
Number of Power Positions: | 3 |
Reverse Gender: | Yes |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 5.59 mm / .22 in |
Wire Size: | 10 - 16 AWG |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
Housing Plating Material: | Nickel |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |