1445827-3

REC,11-7,FRE HNG,LG INS,STD KE

Enhance your connectivity with this rectangular housing, designed for optimal performance in demanding environments. Featuring a robust construction with a thermoplastic shell and UL 94V-0 flammability standard compliance, it ensures durability and safety. The 11-7 shell size accommodates 7 contacts, facilitating seamless communication. With a 5.9A amperage and 250VDC voltage rating, it guarantees reliable power transmission. The crimp termination method offers easy installation, while the male gender and pin contact type cater to specific connection needs. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), this housing is a versatile solution for various applications. RoHS compliant, it aligns with environmental standards, making it a responsible choice for your connectivity requirements. Elevate your setup with this high-quality housing, part of the Circular Power Connectors series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1445827-3
Color: Black
Series: AMP CPC
Amperage: 5.9 A
Gender: Male
Housing Material: Thermoplastic
Number of Contacts: 7
Termination Method: Crimp
Voltage: 250 VDC
Shell Size: 11
Contact Type: Pin
Number of Positions: 7
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: All Plastic
Product: Circular Power Connectors
Product Type: Housing
Material Flammability Standard: UL 94V-0
SKU: AMP1445827-3
Seal Type: Peripheral / Wire Entry Seal
Number of Signal Positions: 7
Reverse Numbering: Without
Number of Power Positions: 0
Reverse Gender: No
Accepts Wire Insulation Diameter Range: 1.5 - 2.39 mm / .059 - .11 in
Wire Size: .0509 - .823 mm² / 30 - 18 AWG
Operating Voltage: 250 VAC
null: 250 VAC
Mating Retention Type: Threaded Coupling
Screw and Hole Thread Size: 3/4-20 UNEF-2A
Panel Mount Feature: Without
Mating Alignment: With
Mating Retention: With
Circuit Application: Power & Signal
Shielded: No
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Sealable: Yes
Connector and Housing Type: Receptacle
Fluid Resistance: Immersion

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: