Elevate your automotive connector system with this SDM 54P Plug Assembly, designed for Generation Y Connector Systems. Meeting GMW3191 standards, this housing is tailored for female terminals, featuring three rows with a 2.54mm pitch for seamless connectivity. With a durable PA GF body in a vibrant yellow hue, it offers 54 positions, ideal for signal applications in automotive environments. Boasting a wide operating temperature range of -40 to 85°C, it ensures reliable performance even in extreme conditions. The integrated strain relief, polarization, and terminal position assurance add further functionality and ease of use. RoHS compliant, with sealable construction, this assembly guarantees quality and sustainability in your automotive applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2098922-2
Series: Generation Y Connector System
Gender: Housing for female terminals
Number of Rows: 3
Pitch: .1 in, 2.54 mm
Strain Relief: Add By Accessory
Row Spacing: 6 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 54
GPL: E47
Packaging: Package
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: K936
Connector System: Wire to Board, Wire-to-Device
Length: 2.63 in
Cable Exit Angle: 90°
Height: 1.55 in, 39.45 mm
Width: 2.41 in, 61.19 mm
Mating Tab Width: .025 in, .64 mm
Body Color: Yellow
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Standards Met: GMW3191
Part Aliases: 2098922-2
SKU: AMP2098922-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: