1924136-2
Carrier, 26P Generation Y, 52P Conn
Enhance connectivity in automotive applications with this 26P Generation Y Carrier. Designed for the Wire to Board and Wire-to-Device systems, it features a 52P Conn housing for female terminals, ensuring reliable signal transmission. With a 2.54mm pitch and 180° cable exit angle, it offers versatile installation options. The integrated strain relief and polarization feature guarantee secure connections, while the durable PA GF body construction withstands harsh operating conditions. RoHS compliant and lead-free solder capable, this automotive connector accessory is essential for maintaining optimal performance in a range of vehicles. Explore its full specifications and dimensions to streamline your assembly process.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1924136-2 |
Series: | Generation Y Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Strain Relief: | Add By Accessory |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 26 |
GPL: | N58 |
Packaging: | Package |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M093 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.37 in |
Cable Exit Angle: | 180° |
Height: | .307 in, 7.8 mm |
Width: | 19.8 mm, .78 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1924136-2 |
SKU: | AMP1924136-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |