2098923-5
SDM,24P PLUG ASY,LHL,KEY A
Elevate your automotive connector system with this Generation Y Connector Housing. Designed for female terminals, this SDM assembly features 24 positions across three rows, with a pitch of 2.54 mm for optimal signal transmission. Crafted from durable PA GF material in a vibrant yellow hue, it ensures reliable performance in harsh environments, with a wide operating temperature range of -40 to 85 °C. The integrated polarization and optional strain relief guarantee secure connections, while the 90° cable exit angle offers versatile installation. Meeting GMW3191 standards and RoHS compliant, it's a sustainable choice for your automotive applications. With terminal position assurance and lead-free solder capability, this housing enables efficient assembly, making it a valuable addition to your inventory of automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2098923-5 |
Series: | Generation Y Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .1 in, 2.54 mm |
Strain Relief: | Add By Accessory |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 24 |
GPL: | E47 |
Packaging: | Package |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | K936 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.99 in |
Cable Exit Angle: | 90° |
Height: | 1.55 in, 39.45 mm |
Width: | 1.9 in, 48.36 mm |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Yellow |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Standards Met: | GMW3191 |
Part Aliases: | 2098923-5 |
SKU: | AMP2098923-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |