2288276-2
ASSY,PLUG,USCAR,GENY,20P,KEY B, NO CPA
Enhance your automotive connectivity with this Generation Y Connector System assembly. Designed for optimal performance, this 20-position plug features a USCAR standard interface with key B polarization for secure mating. Crafted from durable PA GF material, it ensures reliable signal transmission in harsh environments, with an operating temperature range of -40 to 100°C. The housing, suitable for female terminals, boasts a 2.54mm pitch and 180° cable exit angle, facilitating easy installation. With integrated terminal position assurance and a gray body color, it not only offers seamless functionality but also meets RoHS compliance standards. Elevate your wire-to-board or wire-to-device connections with this essential automotive accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2288276-2 |
Series: | Generation Y Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .167 in, 4.24 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 20 |
GPL: | N58 |
Packaging: | Package |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M119 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.13 in |
Cable Exit Angle: | 180° |
Height: | 22.05 mm, .868 in |
Width: | 21.4 mm, .843 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Gray |
Serviceable: | Yes |
Connector Code : | B |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Standards Met: | SAE/USCAR-2 |
Part Aliases: | 2288276-2 |
SKU: | AMP2288276-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |