1924212-1

ASSY, CAP, 2X3, SEALED, 0.64, OPEN

Enhance your automotive connector system with this Generation Y Connector System ASSY, CAP. Designed for housing male terminals, featuring two rows with a pitch of 2.54 mm. The sealed, 0.64 open cap ensures optimal performance, with polarization for secure connections. Made of durable PA GF material, it offers six positions for signal applications. Operating in a wide temperature range from -40 to 125°C, it's suitable for various environments. With a compact design, 1.833 inches in length, and 180° cable exit angle, it provides flexibility in installations. The integrated primary locking feature assures a secure fit, while its gray body color adds a sleek touch. Serviceable and sealable, this automotive connector accessory is a reliable choice for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1924212-1
Series: Generation Y Connector System
Gender: Housing for male terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Strain Relief: Add By Accessory
Row Spacing: .1 in, 2.54 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 6
GPL: N58
Packaging: Package
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M093
Connector System: Wire to Wire
Length: 1.833 in
Cable Exit Angle: 180°
Height: 22.74 mm, .895 in
Width: 20.45 mm, .805 in
Mating Tab Width: .025 in, .64 mm
Body Color: Gray
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 1924212-1
SKU: AMP1924212-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2014 P-13-009564 - In an effort to raise our customer service and improve delivery of quality product to the customer-requested dates, TE Connectivity would like to inform you of new housing capacity molds that are being brought on-line. The new housing molds are duplicates of the existing molds. There is no Form, Fit or Function change to the finished connector assembly that you receive. Download