1924337-1
Shield Assembly, 54 POSN, 0.64mm BLK
Enhance your automotive connector system with this Shield Assembly, designed for optimum performance. Featuring 54 positions and a sleek black finish, it offers both functionality and style. Crafted from durable nylon, it ensures long-lasting durability. With a 90° cable exit angle and keying options A-E, it provides versatile connectivity solutions. RoHS compliant and suitable for various lead-free solder processes, it meets high industry standards for environmental responsibility. Perfect for automotive applications, this assembly is a must-have accessory for your connector system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1924337-1 |
Color: | Black |
Series: | Generation Y Connector System |
Accessory Type: | Shield Assembly |
Strain Relief: | No Strain Relief |
Keying: | A-E |
Body Material: | Nylon |
Package Quantity: | 1 |
Number of Positions: | 54 |
GPL: | N58 |
Packaging: | Package |
GPL Description: | Automotive |
Product Code: | M119 |
Cable Exit Angle: | 90° |
Part Aliases: | 1924337-1 |
SKU: | AMP1924337-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |