1924346-1

Shield Assy, 52P Generation Y, LAC, AE

Enhance the performance of your automotive connector system with this Shield Assembly, designed for the Generation Y Connector System. Crafted with durable black nylon GF, this assembly features 52 positions for optimal connectivity. Complete with strain relief and a 70° cable exit angle, it ensures secure and efficient cable management. RoHS compliant and packaged for convenience, this assembly is a must-have accessory for maintaining the integrity of your automotive connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1924346-1
Color: Black
Series: Generation Y Connector System
Accessory Type: Shield Assembly
Strain Relief: Strain Relief Included
Keying: A-E
Body Material: Nylon GF
Package Quantity: 1
Number of Positions: 52
GPL: N58
Packaging: Package
GPL Description: Automotive
Product Code: M093
Cable Exit Angle: 70°
Part Aliases: 1924346-1
SKU: AMP1924346-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: